text.skipToContent text.skipToNavigation

Manufacturer Part #

FKS2F014701A00JF00

FKS2 Series 250 V 4700 pF ±5 % Radial Polyethylene-Terephthalate Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA FKS2F014701A00JF00 - Technical Attributes
Attributes Table
Style: Polyethylene-Terephthalate Film
Capacitance: 4700pF
Rated Voltage: 250V
Lead Spacing: 5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$377.50
USD
Quantity
Unit Price
2,500
$0.151
5,000
$0.149
7,500
$0.148
10,000
$0.147
12,500+
$0.145
Product Variant Information section