Manufacturer Part #
MKP1839210633
MKP1839 Series 630 V 1000 pf 2.5% 5x11mm Axial Metallized Polypropylene Film
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 1841 | ||||||||||
Product Specification Section
Vishay MKP1839210633 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MKP1839210633 - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 1000pF |
| Rated Voltage: | 630V |
| Rated Voltage (VAC): | 250VAC |
| Tolerance (%): | ±2.5% |
| Operating Temp Range: | -55°C to +100°C |
| Dimension: | L 11mm x D 5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$1.89
30
$1.86
100
$1.83
200
$1.81
500+
$1.77
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Through Hole