text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1839310254

MKP1839 Series 250 v 0.01 uf 2.5% 5x11mm Axial Metallized Polypropylene Film

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
Vishay MKP1839310254 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.01µF
Rated Voltage: 250V
Rated Voltage (VAC): 160VAC
Tolerance (%): ±5%
Operating Temp Range: -55°C to +100°C
Dimension: L  11mm x D  5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
790
USA:
790
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
10 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.38
USD
Quantity
Unit Price
75
$0.285
200
$0.28
500
$0.275
1,250
$0.27
3,000+
$0.26
Product Variant Information section