text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1839347254

MKP1839 Series 250 V 0.047 uf 5% 6x14mm Axial Metallized Polypropylene Film

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
Vishay MKP1839347254 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.047µF
Rated Voltage: 250V
Rated Voltage (VAC): 160VAC
Tolerance (%): ±5%
Operating Temp Range: -55°C to +100°C
Dimension: L  14mm x D  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,786
USA:
1,786
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.63
USD
Quantity
Unit Price
75
$0.315
200
$0.31
500
$0.305
1,250
$0.295
3,000+
$0.285
Product Variant Information section