Manufacturer Part #
MKP1840422635V
MKP Series Ø 26 x 7 mm 630 V 0.22 uF ±10 % Through Hole Radial Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MKP1840422635V - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.22µF |
| Rated Voltage: | 630V |
| Rated Voltage (VAC): | 250VAC |
| Lead Spacing: | 22.5mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +100°C |
| Insulation Resistance: | 25000MΩ |
| Dissipation Factor: | 1.0E-4% |
| Height - Max: | 16.5mm |
| Dimension: | L 18mm x W 7.5mm x H 17.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
600
$1.15
1,200
$1.14
1,800+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole