Manufacturer Part #
MKP1841322634
MKP1841 Series 630 V 0.022 uF ±5% LS=15mm Metallized Polypropylene Film Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:450 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MKP1841322634 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MKP1841322634 - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.022nF |
| Rated Voltage: | 630V |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±5% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
450
$1.25
900
$1.24
1,350+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
450 per Bag
Mounting Method:
Through Hole