text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1848540924K2

MKP1848 Series 1.2 kV 4 uF ±5% LS=27.5mm Metallized Polypropylene Film Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1848540924K2 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 4µF
Rated Voltage: 1200V
Lead Spacing: 27.5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
65
Multiple Of:
65
Total
$213.20
USD
Quantity
Unit Price
65
$3.28
130
$3.25
195
$3.23
260
$3.22
325+
$3.17
Product Variant Information section