text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1848610094P4

MKP1848 Series 650 V 10 uF ±5% LS=37.5mm Metallized Polypropylene Film Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay MKP1848610094P4 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 10µF
Rated Voltage: 650V
Lead Spacing: 37.5mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
637
Factory Lead Time:
N/A
Minimum Order:
91
Multiple Of:
91
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$224.77
USD
Quantity
Unit Price
91
$2.47
182
$2.45
273
$2.43
364
$2.42
455+
$2.39