text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1848S53070JK2A

MKP1848S Series 700 V 3 uF ±5% LS=27.5mm Metallized Polypropylene Film Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1848S53070JK2A - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 3µF
Rated Voltage: 700V
Lead Spacing: 27.5mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
99
Multiple Of:
99
Total
$260.37
USD
Quantity
Unit Price
10
$2.70
30
$2.66
75
$2.63
200
$2.59
400+
$2.53
Product Variant Information section