Manufacturer Part #
MKP1848S63070JY5F
MKP1848 Series 30uF ±5 % 700 V LS=52.5mm Metallized Polypropylene Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:35 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MKP1848S63070JY5F - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 30µF |
| Rated Voltage: | 700V |
| Lead Spacing: | 52.5mm |
| Tolerance (%): | ±5% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$11.34
5
$11.24
20
$11.11
50
$11.02
125+
$10.86
Product Variant Information section
Available Packaging
Package Qty:
35 per Bag
Mounting Method:
Through Hole