Manufacturer Part #
MKP1F023303C00KSSD
MKP10 Series 250 V 0.033 uF ±10 % Radial Metallized Polypropylene Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2308 | ||||||||||
Product Specification Section
WIMA MKP1F023303C00KSSD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WIMA MKP1F023303C00KSSD - Technical Attributes
Attributes Table
| Style: | Polypropylene |
| Capacitance: | 0.033µF |
| Rated Voltage: | 250V |
| Lead Spacing: | 10mm |
| Tolerance (%): | ±10% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole