text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1G034705G00KJ00

MKP10 Series 400 V 0.47 uF ±10% LS= 22.5 mm Metallized PP Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKP1G034705G00KJ00 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.47µF
Rated Voltage: 400V
Rated Voltage (VAC): 250VAC
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,108.00
USD
Quantity
Unit Price
400+
$2.59
Product Variant Information section