Manufacturer Part #
MKP1G041006D00KJ00
MKP10 Series 400 V 1 uF ±10% 31.5 x 13 x 24 mm LS=27.5 mm Metallized PP Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Reel Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WIMA MKP1G041006D00KJ00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WIMA MKP1G041006D00KJ00 - Technical Attributes
Attributes Table
| Style: | Polypropylene |
| Capacitance: | 1µF |
| Rated Voltage: | 400V |
| Rated Voltage (VAC): | 250VAC |
| Lead Spacing: | 27.5mm |
| Tolerance (%): | ±10% |
| Dimension: | L 31.5mm x W 13mm x H 24mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
300
$2.61
600+
$2.57
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole