text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1J023304B00KSSD

MKP10 Series 630 V 0.033 uF ±10 % Radial Metallized Polypropylene Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKP1J023304B00KSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.033µF
Rated Voltage: 630V
Lead Spacing: 15mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2400
Multiple Of:
2400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
1
$0.40
75
$0.39
250
$0.38
750
$0.375
2,500+
$0.355
Product Variant Information section