text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1J031005D00JSSD

MKP10 Series 630 V 0.1 uF ±5 % Radial Metallized Polypropylene Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKP1J031005D00JSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.1µF
Rated Voltage: 630V
Lead Spacing: 22.5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
760
Multiple Of:
760
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.00
USD
Quantity
Unit Price
40
$0.475
125
$0.465
300
$0.455
750
$0.45
2,000+
$0.43
Product Variant Information section