text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1O112203C00JSSD

MKP10 Series 1000 V 2200 pF ±5% LS=10 mm Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKP1O112203C00JSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 2200pF
Rated Voltage: 1000V
Rated Voltage (VAC): 600VAC
Lead Spacing: 10mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
100
$0.22
250
$0.215
750
$0.21
4,000+
$0.20
Product Variant Information section