text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1T032206F00JSSD

MKP10 Series 1600 V 0.22 uF ±5 % Radial Metallized Polypropylene Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKP1T032206F00JSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.22µF
Rated Voltage: 1600V
Lead Spacing: 27.5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
324
Multiple Of:
324
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,108.08
USD
Quantity
Unit Price
10
$3.55
25
$3.50
75
$3.45
150
$3.42
400+
$3.33
Product Variant Information section