text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP386M510125JT4

MKP386M Series 1250 V 1 uF ±5% LS=21mm Metallized Polypropylene Film Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP386M510125JT4 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 1µF
Rated Voltage: 1250V
Lead Spacing: 21mm
Tolerance (%): ±5%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
42
Multiple Of:
42
Total
$695.52
USD
Quantity
Unit Price
2
$17.02
5
$16.88
20
$16.66
40
$16.56
100+
$16.31
Product Variant Information section