text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP386M530125YT4

MKP 3F 5% 1250VDC DRAWING T4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP386M530125YT4 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 3µF
Rated Voltage: 1250V
Lead Spacing: 36mm
Tolerance (%): ±5%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
275
Multiple Of:
275
Total
$5,706.25
USD
Quantity
Unit Price
2
$21.64
5
$21.45
20
$21.16
30
$21.08
75+
$20.75
Product Variant Information section