text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP4F024702C00JSSD

MKP4 Series 250 v 0.047 uf 5% Ls=7.5mm 10x9x4mm radial Metallized Polypropylene

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKP4F024702C00JSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.047µF
Rated Voltage: 250V
Rated Voltage (VAC): 160VAC
Lead Spacing: 7.5mm
Tolerance (%): ±5%
Operating Temp Range: -55°C to +100°C
Dimension: L  10mm x W  4mm x H  9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,216.00
USD
Quantity
Unit Price
4,000
$0.154
8,000
$0.152
12,000+
$0.15
Product Variant Information section