text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP4F034704D00JSSD

MKP4 Series 250 V 0.47 uF ±5 % Radial Metallized Polypropylene Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKP4F034704D00JSSD - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.47µF
Rated Voltage: 250V
Lead Spacing: 15mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1600
Multiple Of:
1600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$904.00
USD
Quantity
Unit Price
30
$0.63
100
$0.615
250
$0.60
500
$0.595
1,500+
$0.565
Product Variant Information section