text.skipToContent text.skipToNavigation

Manufacturer Part #

MKS2C033301C00KSSD

MKS2 Series 63 VDC 0.33 uF 10 % Metallized Polyester (PET) Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKS2C033301C00KSSD - Technical Attributes
Attributes Table
Style: Metallized Film
Capacitance: 0.33µF
Rated Voltage: 63V
Rated Voltage (VAC): 40VAC
Lead Spacing: 5mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Dimension: L  7.2mm x W  3.5mm x H  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,325.00
USD
Quantity
Unit Price
75
$0.29
200
$0.285
500
$0.28
1,250
$0.275
3,000+
$0.265
Product Variant Information section