text.skipToContent text.skipToNavigation

Manufacturer Part #

MKS2C034701C00JSSD

MKS2 Series 63 V 0.47 uF ±5 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKS2C034701C00JSSD - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.47µF
Rated Voltage: 63V
Lead Spacing: 5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,500.00
USD
Quantity
Unit Price
40
$0.55
125
$0.54
300
$0.53
750
$0.52
2,000+
$0.50
Product Variant Information section