text.skipToContent text.skipToNavigation

Manufacturer Part #

MKS2C041001F00KSSD

MKS2 Series 63 V 1 uF ±10 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
WIMA MKS2C041001F00KSSD - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 63V
Lead Spacing: 5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
171
USA:
171
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.20
USD
Quantity
Unit Price
1
$0.20
150
$0.197
400
$0.193
1,500
$0.188
4,000+
$0.18
Product Variant Information section