text.skipToContent text.skipToNavigation

Manufacturer Part #

MKS4C032202B00KSSD

MKS Series Ø 10 x 3 mm 63 V 0.22 uF ±10 % Polypropylene Radial Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKS4C032202B00KSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.22µF
Rated Voltage: 63V
Lead Spacing: 7.5mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +100°C
Insulation Resistance: 100000MΩ
Dissipation Factor: 6.0E-4%
Height - Max: 8.5mm
Dimension: L  10mm x W  3mm x H  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,250.00
USD
Quantity
Unit Price
5,000+
$0.25
Product Variant Information section