text.skipToContent text.skipToNavigation

Manufacturer Part #

MKS4O136806F00KSSD

MKS Series Ø 31.5 x 15 mm 1000 V 0.68 uF ±10 % Radial Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKS4O136806F00KSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.68µF
Rated Voltage: 1000V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +100°C
Dissipation Factor: 6.0E-4%
Height - Max: 29mm
Dimension: L  31.5mm x W  15mm x H  26mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
576
Multiple Of:
288
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,353.60
USD
Quantity
Unit Price
288
$2.37
576
$2.35
864+
$2.33
Product Variant Information section