text.skipToContent text.skipToNavigation

Manufacturer Part #

MKT1820522014

MKT1820 Series 100 V 2.2 uF ±5 % LS=15 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKT1820522014 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 2.2µF
Rated Voltage: 100V
Lead Spacing: 15mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$5,200.00
USD
Quantity
Unit Price
20
$1.11
50
$1.09
150
$1.08
300
$1.07
1,000+
$1.04
Product Variant Information section