text.skipToContent text.skipToNavigation

Manufacturer Part #

MKT1822347255

MKT1822 Series 250 V 0.047 uF ±10 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKT1822347255 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.047µF
Rated Voltage: 250V
Lead Spacing: 10mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Tab Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$615.00
USD
Quantity
Unit Price
50
$0.435
150
$0.425
400
$0.415
1,000
$0.41
2,500+
$0.39
Product Variant Information section