text.skipToContent text.skipToNavigation

Manufacturer Part #

MKT1822410404

MKT1822 Series 400 V 0.1 uF ±5 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKT1822410404 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 400V
Lead Spacing: 15mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
750
Multiple Of:
750
Total
$442.50
USD
Quantity
Unit Price
750
$0.59
1,500
$0.581
2,250
$0.576
3,000+
$0.57
Product Variant Information section