Manufacturer Part #
MKT1822447014
MKT1822 Series 100 V 0.47uF 5 % 15 mm Metallized Polyester Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MKT1822447014 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.47µF |
| Rated Voltage: | 100V |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±5% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
750
$0.595
1,500
$0.59
2,250
$0.58
3,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
750 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole