Manufacturer Part #
MKT1822522064
MKT1822 Series 2.2 uF ±5 % 63 V LS=15 mm Radial Metallized Polyester
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:450 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MKT1822522064 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MKT1822522064 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 2.2µF |
| Rated Voltage: | 63V |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±5% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$1.90
30
$1.88
100
$1.85
200
$1.83
500+
$1.78
Product Variant Information section
Available Packaging
Package Qty:
450 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole