text.skipToContent text.skipToNavigation

Manufacturer Part #

MKT1822533255

MKT1822 Series 250 V 3.3 uF ±10% LS=27.5mm Radial Metallized Polyester Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKT1822533255 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 3.3µF
Rated Voltage: 250V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
550
Factory Lead Time:
10 Weeks
Minimum Order:
110
Multiple Of:
110
Total
$265.10
USD
Quantity
Unit Price
110
$2.41
220
$2.39
330
$2.37
550+
$2.34
Product Variant Information section