text.skipToContent text.skipToNavigation

Manufacturer Part #

MKX2AW31004B00MSSD

MKX Series Ø 18 x 5 mm 0.1 uF ±20 % Polypropylene Radial Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKX2AW31004B00MSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.1µF
Rated Voltage (VAC): 305VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Operating Temp Range: -55°C to +100°C
Insulation Resistance: 100000MΩ
Dissipation Factor: 6.0E-4%
Height - Max: 11mm
Dimension: L  18mm x W  5mm x H  11mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2400
Multiple Of:
2400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,044.00
USD
Quantity
Unit Price
40
$0.485
125
$0.475
300
$0.465
750
$0.455
2,000+
$0.435
Product Variant Information section