text.skipToContent text.skipToNavigation

Manufacturer Part #

MKX2AW36805G00KSSD

MKX Series Ø 26.5 x 10.5 mm 0.68 uF ±10 % Polypropylene Radial Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKX2AW36805G00KSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.68µF
Rated Voltage (VAC): 305VAC
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +100°C
Dissipation Factor: 6.0E-4%
Height - Max: 19mm
Dimension: L  26.5mm x W  10.5mm x H  19mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
680
Multiple Of:
680
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,203.60
USD
Quantity
Unit Price
10
$1.89
30
$1.86
100
$1.83
200
$1.82
500+
$1.77
Product Variant Information section