text.skipToContent text.skipToNavigation

Manufacturer Part #

MKY22W11003D00KSSD

MKY2 Series 300 VAC 1000 pF ±10 % Radial Metallized Polypropylene Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
WIMA MKY22W11003D00KSSD - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 1000pF
Rated Voltage (VAC): 300VAC
Lead Spacing: 10mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,985
USA:
1,985
10,985
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.95
USD
Quantity
Unit Price
150
$0.153
400
$0.151
1,250
$0.147
2,500
$0.146
7,500+
$0.14
Product Variant Information section