text.skipToContent text.skipToNavigation

Manufacturer Part #

NPDC106K450S27R5QF

NPDC Series 450 V 10µF ±10% LS=27.5mm DC-Link Met.Polypropylene Radial Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPDC106K450S27R5QF - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 10µF
Rated Voltage: 450V
Rated Voltage (VAC): 3000VAC
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 3GΩ
Dissipation Factor: 0.2%
Height - Max: 25.5m
Dimension: L  32mm x W  16mm x H  25.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,320.00
USD
Quantity
Unit Price
10
$2.47
30
$2.43
75
$2.40
200
$2.37
400+
$2.32
Product Variant Information section