Manufacturer Part #
NPX104K310VX2M2TBF
NPX Series 100 nF 310 VAC ±10% LS=15 mm X2 Suppression Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Ammo Pack Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NPX104K310VX2M2TBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NPX104K310VX2M2TBF - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.1µF |
| Rated Voltage (VAC): | 310VAC |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±10% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
400
$0.13
1,200
$0.128
2,000
$0.126
8,000
$0.123
12,000+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
400 per Ammo Pack
Mounting Method:
Through Hole