text.skipToContent text.skipToNavigation

Manufacturer Part #

NPX104M310VX2MC.140LLF

NPX Series 310 VAC 0.1 uF ±20% LS=10mm Radial Metallized Polypropylene Film Cap

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPX104M310VX2MC.140LLF - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 10mm
Tolerance (%): ±20%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
500
Total
$312.00
USD
Quantity
Unit Price
500
$0.106
1,000
$0.105
1,500
$0.105
2,000
$0.103
2,500
$0.104
7,500
$0.10
10,000
$0.102
15,000+
$0.10
Product Variant Information section