text.skipToContent text.skipToNavigation

Manufacturer Part #

NPX152K310VX2F

NPX Series 0.0015 uF 310 VAC ±10% LS=10mm X2 Suppression Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPX152K310VX2F - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.0015µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 10mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
500
Total
$309.00
USD
Quantity
Unit Price
200
$0.11
500
$0.108
1,500
$0.105
3,000
$0.103
10,000+
$0.0975
Product Variant Information section