Manufacturer Part #
NPX224K310VX2F
NPX Series 0.22 uF 310VAC ±10% 26.5x7x16.5 mm LS=22.5mm X2 Suppression Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NPX224K310VX2F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NPX224K310VX2F - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.22µF |
| Rated Voltage (VAC): | 310VAC |
| Lead Spacing: | 22.5mm |
| Tolerance (%): | ±10% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
125
$0.182
300
$0.179
1,000
$0.175
2,000
$0.172
5,000+
$0.166
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Through Hole