Manufacturer Part #
QXK2J684KTP
XK Series 630 V 0.68 uF ±10 % Radial Metallized Polyester Plastic Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon QXK2J684KTP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon QXK2J684KTP - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.68µF |
| Rated Voltage: | 630V |
| Lead Spacing: | 22.5mm |
| Tolerance (%): | ±10% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
100
$0.975
300
$0.95
400
$0.945
1,000
$0.925
1,500+
$0.905
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole