text.skipToContent text.skipToNavigation

Manufacturer Part #

SAMR400V103KN

SAMR Series 400 V 0.01 uF ±10 % Axial Metallized Film Capacitor

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE SAMR400V103KN - Technical Attributes
Attributes Table
Style: Metallized Film
Capacitance: 0.01µF
Rated Voltage: 400V
Tolerance (%): ±10%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$266.00
USD
Quantity
Unit Price
2,000
$0.133
4,000
$0.13
6,000
$0.133
8,000
$0.132
10,000+
$0.13
Product Variant Information section