text.skipToContent text.skipToNavigation

Manufacturer Part #

SNMPR041507H1AJS00

Polypropylene Film Subber Capacitor - 1.5uF 1.25kV 5%

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA SNMPR041507H1AJS00 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 1.5µF
Rated Voltage: 1250V
Rated Voltage (VAC): 600VAC
Tolerance (%): ±5%
Operating Temp Range: -55°C to +105°C
Dimension: L  41.5mm x W  24mm x H  45.5mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
88
Multiple Of:
88
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,441.44
USD
Quantity
Unit Price
88+
$16.38
Product Variant Information section