text.skipToContent text.skipToNavigation

Manufacturer Part #

SRM250V474K

SRM Series 250 V 0.47 uF ±10 % Radial Epoxy Coated Metallized Film Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge SRM250V474K - Technical Attributes
Attributes Table
Style: Metallized Film
Capacitance: 0.47µF
Rated Voltage: 250V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 15000MΩ
Dissipation Factor: 0.007%
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
500
Total
$374.00
USD
Quantity
Unit Price
500
$0.192
1,500
$0.188
2,000
$0.187
5,000
$0.183
7,500+
$0.18
Product Variant Information section