Manufacturer Part #
CD10ED200JO3F
CD10 Series 500 V 20 pF ±5 % Tolerance LS=3.6mm Radial Dipped Mica Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Cornell Dubilier Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2224 | ||||||||||
Product Specification Section
Cornell Dubilier Electronics CD10ED200JO3F - Product Specification
Cornell Dubilier Electronics CD10ED200JO3F - Technical Attributes
Attributes Table
| Capacitance: | 20pF |
| Rated Voltage: | 500V |
| Tolerance (%): | ±5% |
| Lead Spacing: | 3.6mm |
| Dimension: | L 9.1mm x H 8.4mm x T 4.8mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
15
$1.55
40
$1.53
125
$1.51
250
$1.49
750+
$1.45
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole