text.skipToContent text.skipToNavigation

Manufacturer Part #

NOJA106M010SWJ

NOJ Series 1206 10 uF ±20 % 10 V Surface Mount OxiCap® Niobium Oxide Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX NOJA106M010SWJ - Technical Attributes
Attributes Table
Capacitance: 10µF
Rated Voltage: 10V
Case Size: 1206 (3216 Metric)
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,192.00
USD
Quantity
Unit Price
8,000+
$0.149