text.skipToContent text.skipToNavigation

Manufacturer Part #

NOJA476M004RWJ

NOJ Series 1206 47 uF ±20 % 4 V Surface Mount Niobium Oxide Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX NOJA476M004RWJ - Technical Attributes
Attributes Table
Capacitance: 47µF
Rated Voltage: 4V
Case Size: 1206 (3216 Metric)
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$372.00
USD
Quantity
Unit Price
2,000
$0.186
4,000
$0.184
6,000
$0.182
8,000
$0.181
10,000+
$0.178
Product Variant Information section