text.skipToContent text.skipToNavigation

Manufacturer Part #

02015J0R8BBSTR

Cap Silicon 0.8pF 50V 030ppm/C 0.1pF SMD 0201 125C T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
KYOCERA AVX 02015J0R8BBSTR - Technical Attributes
Attributes Table
Capacitance: 0.8pF
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Dielectric Technology: ACCU-P
Temp Coefficient (ppm/C): ±30ppm/°C
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
5,000
$0.168
10,000+
$0.164
Product Variant Information section