text.skipToContent text.skipToNavigation

Manufacturer Part #

02015J0R9PBSTR

Cap Silicon 0.9pF 50V 030ppm/C 0.02pF SMD 0201 125C

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2401
Product Specification Section
KYOCERA AVX 02015J0R9PBSTR - Technical Attributes
Attributes Table
Capacitance: 0.9pF
Rated Voltage: 50V
Self Resonance Frequency: 8.8GHz
Tolerance (pF): ±0.02pF
Dielectric Technology: ACCU-P
Temp Coefficient (ppm/C): ±30ppm/°C
ESR (Equivalent Series Resistance): 487mΩ
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,850.00
USD
Quantity
Unit Price
5,000+
$1.17