text.skipToContent text.skipToNavigation

Manufacturer Part #

0201YK120FBSTR

Cap Silicon 12pF 16V 060ppm/C 1% SMD 0201 125C Automotive T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2345
Product Specification Section
KYOCERA AVX 0201YK120FBSTR - Technical Attributes
Attributes Table
Capacitance: 12pF
Rated Voltage: 16V
Self Resonance Frequency: 2.5GHz
Tolerance (%): ±1%
Dielectric Technology: ACCU-P
Temp Coefficient (ppm/C): ±60ppm/°C
ESR (Equivalent Series Resistance): 105mΩ
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,300.00
USD
Quantity
Unit Price
5,000+
$0.26